TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 μH ±20% Wire-Wound 280 (Saturation) mA, 410

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
170-3242
Mfr. Part No.:
CLF6045NIT-471M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

470 μH

Maximum DC Current

280 (Saturation) mA, 410 (Temperature) mA

Length

6.3mm

Depth

6mm

Height

4.5mm

Dimensions

6.3 x 6 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.3Ω

Series

CLF-NI-D

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy