TDK, SLF Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 330 mA Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
604-4444
Mfr. Part No.:
SLF6025T-101MR33-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

100μH

Maximum DC Current

330mA

Length

6mm

Packaging

Taping

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-20°C

Maximum DC Resistance

500mΩ

Maximum Operating Temperature

85°C

Series

SLF

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Height

2.5mm

Depth

6mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy