TDK, SLF, 6025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 590 mA Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
604-4472
Mfr. Part No.:
SLF6025T-330MR59-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

590mA

Package/Case

6025

Length

6mm

Packaging

Taping

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

180mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

SLF

Depth

6mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Height

2.5mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy