Toko, DEM2815C, DEM2815C Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 2.2A Idc

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-5083
Mfr. Part No.:
1226AS-H-2R2M
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

2.2 μH

Maximum DC Current

2.2A

Package/Case

DEM2815C

Length

3mm

Depth

3.2mm

Height

1.5mm

Dimensions

3 x 3.2 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

52mΩ

Series

DEM2815C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy