TDK, NLCV-EFR Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±10% Wire-Wound 1.7A Idc Q:15
- RS Stock No.:
- 903-9492
- Mfr. Part No.:
- NLCV32T-1R0M-EFR
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-9492
- Mfr. Part No.:
- NLCV32T-1R0M-EFR
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
Related links
- TDK 10 μH ±20 % 600 mA Idc Q:20
- TDK 0.1 μH ±20 % 2.85 A Idc Q:10
- TDK 10 μH ±20% Wire-Wound 1.7A Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 180 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 140 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 530 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 620 mA Idc Q:15
- TDK 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 120 mA Idc Q:15
