TDK, NLCV-EFR Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.1 μH ±20 % 2.85 A Idc Q:10

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

$5.16

(exc. GST)

$5.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
20 - 1980$0.258$5.16
2000 - 3980$0.251$5.02
4000 - 9980$0.238$4.76
10000 +$0.233$4.66

*price indicative

RS Stock No.:
903-9502
Mfr. Part No.:
NLCV32T-R10M-EFR
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

0.1μH

Maximum DC Current

2.85A

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

20mΩ

Inductance Tolerance

±20 %

Series

NLCV-EFR

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

2.5mm

Height

2.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

25.2MHz

Minimum Quality Factor

10

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

TDK 1210 NLVC32 Series Wire Wound Inductors


SMT inductors for use on power lines

Heat resistant thermoplastic resin exterior package

Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy