Toko, DEM2812C, DEM2812C Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 2A Idc
- RS Stock No.:
- 724-5140
- Mfr. Part No.:
- 1225AS-H-2R2M
- Brand:
- Toko
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 724-5140
- Mfr. Part No.:
- 1225AS-H-2R2M
- Brand:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 2A | |
| Package/Case | DEM2812C | |
| Length | 3mm | |
| Depth | 3.2mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 3.2 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 70mΩ | |
| Series | DEM2812C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 2.2 μH | ||
Maximum DC Current 2A | ||
Package/Case DEM2812C | ||
Length 3mm | ||
Depth 3.2mm | ||
Height 1.2mm | ||
Dimensions 3 x 3.2 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 70mΩ | ||
Series DEM2812C | ||
Inductor Construction Wire-Wound | ||
Related links
- Murata DEM2812C Shielded Wire-wound SMD Inductor 470 nH ±30% Wire-Wound 3.1A Idc
- Toko DEM2818C Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 2.6A Idc
- Toko DEM2815C Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 2.2A Idc
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2A Idc
- TDK 12565 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 2A Idc
- Toko 0630 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 2.2 μH ±20% Wire-Wound 15A Idc
- Toko 0518 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 2.2 μH ±20% Wire-Wound 6.7A Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Shielded 2A Idc
