Panasonic, ELJFA, 3225 Wire-wound SMD Inductor 47 μH ±5% Wire-Wound 100mA Idc Q:30

This image is representative of the product range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
729-9588
Mfr. Part No.:
ELJFA470JFD
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

47 μH

Maximum DC Current

100mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Tolerance

±5%

Maximum DC Resistance

6.7Ω

Series

ELJFA

Maximum Self Resonant Frequency

12MHz

Minimum Operating Temperature

-20°C

Minimum Quality Factor

30

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy