Toko, DS74LC, DS74LC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 2.2A Idc
- RS Stock No.:
- 738-1476
- Mfr. Part No.:
- B1077AS-100M
- Brand:
- Toko
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 738-1476
- Mfr. Part No.:
- B1077AS-100M
- Brand:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 10 μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | DS74LC | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 4mm | |
| Dimensions | 7.6 x 7.6 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 58mΩ | |
| Series | DS74LC | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 10 μH | ||
Maximum DC Current 2.2A | ||
Package/Case DS74LC | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 4mm | ||
Dimensions 7.6 x 7.6 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 58mΩ | ||
Series DS74LC | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- VN
Related links
- Toko DS74LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 3A Idc
- Toko DEM2815C Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 2.2A Idc
- Eaton 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2.2A Idc
- TDK, VLF Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.2A Idc
- TDK 22 μH ±20% Wire-Wound 2.2A Idc
- Wurth 5818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Wire-Wound 2.2A Idc
- Toko DG6045C Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3.1A Idc
- Toko DS75LC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 2.9A Idc
