Toko, D52LC, D52LC Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 380mA Idc
- RS Stock No.:
- 752-0753
- Mfr. Part No.:
- A914BYW-470M
- Brand:
- Toko
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 752-0753
- Mfr. Part No.:
- A914BYW-470M
- Brand:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 47 μH | |
| Maximum DC Current | 380mA | |
| Package/Case | D52LC | |
| Length | 5.2mm | |
| Depth | 5.2mm | |
| Height | 2mm | |
| Dimensions | 5.2 x 5.2 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 730mΩ | |
| Series | D52LC | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 47 μH | ||
Maximum DC Current 380mA | ||
Package/Case D52LC | ||
Length 5.2mm | ||
Depth 5.2mm | ||
Height 2mm | ||
Dimensions 5.2 x 5.2 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 730mΩ | ||
Series D52LC | ||
Inductor Construction Wire-Wound | ||
Related links
- Toko D52LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.3A Idc
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±10% Wire-Wound 380mA Idc
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- Murata 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±10% Wire-Wound 380mA Idc Q:60
- Toko D53LC Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 680mA Idc
- Toko D53LC Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 800mA Idc
- Toko D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 3.1A Idc
