Toko, DS75LC, DS75LC Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 2.6A Idc Q:59
- RS Stock No.:
- 760-4943
- Mfr. Part No.:
- B1047DS-100M
- Brand:
- Toko
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 760-4943
- Mfr. Part No.:
- B1047DS-100M
- Brand:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 10 μH | |
| Maximum DC Current | 2.6A | |
| Package/Case | DS75LC | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 5mm | |
| Dimensions | 7.6 x 7.6 x 5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 59mΩ | |
| Series | DS75LC | |
| Maximum Self Resonant Frequency | 23MHz | |
| Minimum Quality Factor | 59 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 10 μH | ||
Maximum DC Current 2.6A | ||
Package/Case DS75LC | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 5mm | ||
Dimensions 7.6 x 7.6 x 5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 59mΩ | ||
Series DS75LC | ||
Maximum Self Resonant Frequency 23MHz | ||
Minimum Quality Factor 59 | ||
Inductor Construction Wire-Wound | ||
Related links
- Toko DS75LC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 2.9A Idc
- Toko DS75LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 4.5A Idc
- Toko DS75LC Shielded Wire-wound SMD Inductor 2.2 μH ±30% Wire-Wound 6.5A Idc
- Toko DEM2818C Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 2.6A Idc
- TE Connectivity 0402 (1005M) Unshielded Wire-wound SMD Inductor 36 nH ±5% Wire-Wound 480mA Idc Q:59
- Toko DS74LC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 2.2A Idc
- Toko DG6045C Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3.1A Idc
- Wurth 5020 Shielded Wire-wound SMD Inductor 3.3 μH Moulded 2.6A Idc
