Bourns, CW100505, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 8.2 nH ±5% Wire-Wound 680mA Idc Q:25
- RS Stock No.:
- 768-9919
- Mfr. Part No.:
- CW100505-8N2J
- Brand:
- Bourns
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 768-9919
- Mfr. Part No.:
- CW100505-8N2J
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 8.2 nH | |
| Maximum DC Current | 680mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.55mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.55 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 104mΩ | |
| Series | CW100505 | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 4.4GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 25 | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 8.2 nH | ||
Maximum DC Current 680mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.55 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 104mΩ | ||
Series CW100505 | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 4.4GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 25 | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 180mA Idc Q:22
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
- TE Connectivity 0402 (1005M) Unshielded Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 200mA Idc Q:25
- Murata 0402 (1005M) Wire-wound SMD Inductor 220 nH ±5% Wire-Wound 120mA Idc Q:8
- TE Connectivity 0402 (1005M) Unshielded Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 200mA Idc Q:25
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 19 nH ±5% Wire-Wound 370mA Idc Q:25
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 6.8 nH ±0.5nH Wire-Wound 680mA Idc Q:20
