Bourns, CW100505, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 68 nH ±5% Wire-Wound 180mA Idc Q:22

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 250)

$14.75

(exc. GST)

$16.96

(inc. GST)

RS Stock No.:
768-9944
Mfr. Part No.:
CW100505-68NJ
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68 nH

Maximum DC Current

180mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.55mm

Height

0.5mm

Dimensions

1 x 0.55 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

1.12Ω

Series

CW100505

Core Material

Ceramic

Maximum Self Resonant Frequency

1.62GHz

Maximum Operating Temperature

+125°C

Minimum Quality Factor

22

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy