Eaton Bussmann Series, DRA, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 22A Idc
- RS Stock No.:
- 770-1602
- Mfr. Part No.:
- DRA124-1R0-R
- Brand:
- Cooper Bussmann
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 770-1602
- Mfr. Part No.:
- DRA124-1R0-R
- Brand:
- Cooper Bussmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 1 μH | |
| Maximum DC Current | 22A | |
| Package/Case | 0124 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 4.5mm | |
| Dimensions | 12.5 x 12.5 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.1mΩ | |
| Series | DRA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +165°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 1 μH | ||
Maximum DC Current 22A | ||
Package/Case 0124 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 4.5mm | ||
Dimensions 12.5 x 12.5 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.1mΩ | ||
Series DRA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +165°C | ||
- COO (Country of Origin):
- CN
Related links
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2A Idc
- Eaton Bussmann Series 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 1.194A Idc
- Eaton Bussmann Series 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2.213A Idc
- Eaton Bussmann Series 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2.47A Idc
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3.12A Idc
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.79A Idc
- Eaton Bussmann Series 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±30% Wire-Wound 980mA
- Eaton Bussmann Series 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Wire-Wound
