TDK, CLF, Q200 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 500mA Idc

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-8341
Mfr. Part No.:
CLF6045T-221M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

220 μH

Maximum DC Current

500mA

Package/Case

Q200

Length

6.2mm

Depth

5.9mm

Height

4.5mm

Dimensions

6.2 x 5.9 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

780mΩ

Series

CLF

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Warning

Not Recommended for New Design. TDK recommend 1247811

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy