Kamaya RMC 51 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RMC1/16K510FTP
- RS Stock No.:
- 121-974
- Mfr. Part No.:
- RMC1/16K510FTP
- Brand:
- Kamaya
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-974
- Mfr. Part No.:
- RMC1/16K510FTP
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 51Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RMC | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 51Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RMC | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Related links
- Kamaya RMC 51 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK510FTH
- Kamaya RMC 20 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RMC1/16K203FTP
- Kamaya RMC 30 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RMC1/16K303FTP
- Kamaya RMC 33 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RMC1/16SK333FTH
- Kamaya RMC 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RMC1/16K121FTP
- Kamaya RMC 4.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK472FTH
- Kamaya RMC 1 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16S-1R0FTH
- Kamaya RMC 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16-4R7FTP
