Susumu Co 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-392-W-T1
- RS Stock No.:
- 160-834
- Mfr. Part No.:
- RG1608N-392-W-T1
- Brand:
- Susumu Co
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 160-834
- Mfr. Part No.:
- RG1608N-392-W-T1
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.9kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 3.9kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.05 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-472-W-T1
- Susumu Co RG 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-103-W-T1
- Susumu Co RG 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-101-W-T1
- Susumu Co 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-202-W-T1
- Susumu Co 3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-302-W-T1
- Susumu Co RG 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-102-W-T1
- Susumu Co RG 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-104-W-T1
- Susumu Co 51 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - RG1608N-513-W-T1
