Susumu Co 510 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.13 W - RG2012N-511-W-T1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-534
Mfr. Part No.:
RG2012N-511-W-T1
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

510Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±0.05 %

Power Rating

0.13W

Temperature Coefficient

±10 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy