KOA RK73B 1 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - RK73B1ETTP105J

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
431-007
Mfr. Part No.:
RK73B1ETTP105J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1mΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

±5 %

Packaging

2 mm Pitch Punch Paper

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Solder

Height

0.35mm

Width

0.5mm

Standards/Approvals

RoHS

Chip Resistor, RK73B Series (1005 size, 5%)


Related links