KOA RK73B 27Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W
- RS Stock No.:
- 431-300
- Mfr. Part No.:
- RK73B1JTTD270J
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 431-300
- Mfr. Part No.:
- RK73B1JTTD270J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 27Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | RK73B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 27Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/°C | ||
Series RK73B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- KOA RK73B 5.1Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W
- KOA RK73B 39Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W
- KOA RK73B 82Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W
- KOA RK73B 56Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W
- KOA RK73B 8.2Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 470Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic ERJ 51kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic 2kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
