KOA RK73B 390 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - RK73B1JTTD391J

Temporarily out of stock
RS Stock No.:
431-445
Mfr. Part No.:
RK73B1JTTD391J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

390Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Punch Paper

Tolerance

±5 %

Power Rating

0.13W

Voltage

75V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73B

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

Height

450μm

Termination Style

Solder

COO (Country of Origin):
JP

Chip Resistor, RK73B Series (1608 size, 5%)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy