KOA RK73B 620 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD621J

Temporarily out of stock
RS Stock No.:
432-319
Mfr. Part No.:
RK73B2ATTD621J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

620Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Punch Paper

Tolerance

±5 %

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73B

Maximum Operating Temperature

155°C

Height

500μm

Length

2mm

Termination Style

Solder

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)


  • RS Stock No. 2050468P
  • Mfr. Part No. RN73R2ATTD1200B10
Each (Supplied on a Reel)
$1.709
Each (On a Reel of 5000)
$0.007
Each (On a Reel of 5000)
$0.01
  • RS Stock No. 2050486P
  • Mfr. Part No. RN73R2ATTD1003B10
Each (Supplied on a Reel)
$0.793

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy