Panasonic ERJ8G 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ102V
- RS Stock No.:
- 434-765
- Mfr. Part No.:
- ERJ8GEYJ102V
- Brand:
- Panasonic
Temporarily out of stock
- RS Stock No.:
- 434-765
- Mfr. Part No.:
- ERJ8GEYJ102V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8G | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Termination Style Solder | ||
Length 3.2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
1206 Format Resistor, ERJ8G Series – 5%
Thick Film Chip Resistors
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
RoHS Compliant
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B, AEC-Q200 qualified (Exemption ERJXG)
Related links
- Panasonic ERJ8G 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ472V
- Panasonic ERJ8G 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ100V
- Panasonic ERJ8G 510 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ511V
- Panasonic ERJ8G 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ222V
- Panasonic ERJ8G 120 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ121V
- Panasonic ERJ8G 2 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ202V
- Panasonic ERJ8G 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ103V
- Panasonic ERJ8G 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ101V
