TE Connectivity RN73 4.99 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - RN73C1J4K99B
- RS Stock No.:
- 473-271
- Mfr. Part No.:
- RN73C1J4K99B
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.72
(exc. GST)
$29.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.144 | $25.72 | - |
| 50 - 120 | $5.014 | $25.07 | 2% |
| 125 - 245 | $4.82 | $24.10 | 6% |
| 250 - 495 | $4.558 | $22.79 | 11% |
| 500 + | $4.398 | $21.99 | 14% |
*price indicative
- RS Stock No.:
- 473-271
- Mfr. Part No.:
- RN73C1J4K99B
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.99kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | RN73 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.99kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±10 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series RN73 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
Related links
- TE Connectivity RN73 4.99 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - RN73C1J4K99B
- TE Connectivity RN73 4.99 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E4K99B
- TE Connectivity RN73 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W
- TE Connectivity RN73 49.9 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - RN73C1J49R9B
- TE Connectivity RN73 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - RN73C1J10KB
- TE Connectivity RN73 2.21 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - RN73C1J2K21B
- TE Connectivity RN73 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - RN73C1J20KB
- TE Connectivity RN73 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - RN73C1J10RB
