Kamaya RMC 470 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K471FTE
- RS Stock No.:
- 558-679
- Mfr. Part No.:
- RMC1/2K471FTE
- Brand:
- Kamaya
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-679
- Mfr. Part No.:
- RMC1/2K471FTE
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470Ω | |
| Resistor Type | Fixed Thick Film | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Embossed Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.75W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RMC | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 470Ω | ||
Resistor Type Fixed Thick Film | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Packaging Embossed Tape | ||
Tolerance ±1 % | ||
Power Rating 0.75W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RMC | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 5mm | ||
- COO (Country of Origin):
- JP
Related links
- Kamaya RMC 51 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K510FTE
- Kamaya RMC 100 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K101FTE
- Kamaya RMC 22 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K220FTE
- Kamaya RMC 33 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K330FTE
- Kamaya RMC 47 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K470FTE
- Kamaya RMC 1.5 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K152FTE
- Kamaya RMC 220 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K221FTE
- Kamaya RMC 2.2 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K222FTE
