Panasonic ERA 220 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB224V
- RS Stock No.:
- 566-749
- Mfr. Part No.:
- ERA3AEB224V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.17
(exc. GST)
$2.50
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4,970 unit(s) shipping from 16 August 2027
- Plus 5,000 unit(s) shipping from 17 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.434 | $2.17 | - |
| 50 - 95 | $0.424 | $2.12 | $0.50 |
| 100 - 495 | $0.416 | $2.08 | $1.80 |
| 500 - 995 | $0.406 | $2.03 | $14.00 |
| 1000 + | $0.396 | $1.98 | $38.00 |
*price indicative
- RS Stock No.:
- 566-749
- Mfr. Part No.:
- ERA3AEB224V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 220kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 220kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 800μm | ||
Panasonic Series ERA SMD Resistor, 220kΩ Resistance, 0.1W Power Rating - ERA3AEB224V
This SMD resistor is a high precision component designed for various electronic applications. With a resistance Value of 220 kΩ, it features thin film technology that ensures low tolerance and reliable performance. Measuring 0603 (1608M) in size, it is suitable for Compact circuit designs, particularly in automotive and industrial environments.
Features & Benefits
• ±0.1% tolerance for precise resistance values
• Thin film construction for enhanced stability and accuracy
• Can handle 0.1W power rating for efficient performance
• AEC-Q200 compliance guarantees automotive-grade reliability
• Minimal temperature coefficient of ±25 ppm/°C for consistent behaviour
• Compact 0603 resistor package facilitates space-saving designs
Applications
• Used in high-frequency circuits for improved signal integrity
• Employed in automotive requiring stringent performance standards
• Utilised in complex automation systems for precise control
• Favoured in telecommunications for its reliability and efficiency
• Ideal for consumer electronics demanding Compact circuitry
What are the benefits of using low tolerance resistors in circuits?
Low tolerance resistors provide greater accuracy in resistance measurements, essential for applications where precision is critical. Such resistors help minimise errors in circuit calculations, leading to improved overall performance.
How does the temperature coefficient affect circuit performance?
A minimal temperature coefficient of ±25 ppm/°C ensures that the resistance changes very little with temperature fluctuations, maintaining circuit stability and reducing the risk of failure in varying environmental conditions.
Can this component be used in mixed-signal environments?
Yes, it is suitable for mixed-signal applications, as its thin film technology offers superior performance in both analogue and digital circuits, helping to maintain signal integrity without introducing significant noise.
- RS Stock No. 0566373
- Mfr. Part No. ERA3AEB124V
Each (In a Pack of 5)
$0.176
- RS Stock No. 6618802
- Mfr. Part No. ERA3ARB432V
Each (In a Pack of 5)
$0.694
- RS Stock No. 1799602
- Mfr. Part No. ERA3AEB363V
Each (On a Reel of 250)
$0.093
- RS Stock No. 1798935
- Mfr. Part No. ERA3AEB243V
Each (On a Reel of 250)
$0.093
Related links
- Panasonic ERA 220 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB224V
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB2200X
- Panasonic ERA 220 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB221V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 47.5 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 40.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 3.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W











