Bourns CHV 1 mΩ, 2512 Thick Film Resistor 1 % Surface 1 W - CHV2512-FX-1005EST
- RS Stock No.:
- 630-223
- Mfr. Part No.:
- CHV2512-FX-1005EST
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$16.44
(exc. GST)
$18.90
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 7,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.822 | $16.44 |
| 200 - 980 | $0.667 | $13.34 |
| 1000 - 1980 | $0.509 | $10.18 |
| 2000 + | $0.452 | $9.04 |
*price indicative
- RS Stock No.:
- 630-223
- Mfr. Part No.:
- CHV2512-FX-1005EST
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 1mΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Plastic Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 3kV | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Series | CHV | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 6.4mm | |
| Width | 3.2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 1mΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Plastic Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 3kV | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Series CHV | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 6.4mm | ||
Width 3.2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- TW
The Bourns Chip Resistor features thick film construction, making it suitable for High Voltage applications. It offers a wide resistance range from 100 kΩ to 10 MΩ and operates within a temperature range of -55°C to +155°C. Applications include High Voltage Applications and Consumer Electronics.
RoHS compliant
UL/IEC 60950 and 60065 compatible
UL 1676 recognized
Related links
- Bourns CHV 100 kΩ, 2512 Thick Film Resistor 1 % Surface Mount 1 W - CHV2512-FX-1004EST
- Bourns CHV 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-1004ELF
- Bourns CHV 10 MΩ, 2512 Thick Film Resistor 1 % 1 W - CHV2512-FX-1005ELF
- Bourns CHV 2.2 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-2204ELF
- Bourns CHV 220 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-2203ELF
- Bourns CHV 100 kΩ, 2512 Thick Film Resistor 1 % 1 W - CHV2512-FX-1003ELF
- Bourns CHV 1 mΩ, 1206 Thick Film Resistor 1 % Surface Mount 250 mW - CHV1206-FX-1005ELF
- Bourns CHV 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CHV2512-JW-107ELF
