Bourns CR 50 mΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - CR0402-FX-27R0GLF
- RS Stock No.:
- 630-483
- Mfr. Part No.:
- CR0402-FX-27R0GLF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$0.36
(exc. GST)
$0.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 480 | $0.018 | $0.36 |
| 500 - 1980 | $0.016 | $0.32 |
| 2000 - 9980 | $0.012 | $0.24 |
| 10000 + | $0.01 | $0.20 |
*price indicative
- RS Stock No.:
- 630-483
- Mfr. Part No.:
- CR0402-FX-27R0GLF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 50mΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 50mΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Length 1mm | ||
Width 0.5mm | ||
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
Related links
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-1212GLF
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-3601GLF
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-8062GLF
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-1301GLF
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-1200GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-5600GLF
- Bourns CR 68 kΩ, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-6802GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 0.0625 W - CR0402-FX-47R0GLF
