Rhopoint 100 mΩ Surface Mount Resistor 1 % Surface 5 W - SMT-R100-1.0

This image is representative of the product range

Bulk discount available
View bulk pricing option

Subtotal (1 tape of 10 units)*

$23.56

(exc. GST)

$27.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$2.356$23.56
100 - 490$2.072$20.72
500 - 990$1.86$18.60
1000 +$1.601$16.01

*price indicative

Packaging Options:
RS Stock No.:
639-011
Mfr. Part No.:
SMT-R100-1.0
Brand:
Rhopoint
Find similar products by selecting one or more attributes.
Select all

Brand

Rhopoint

Resistance

100mΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Tolerance

1 %

Power Rating

5W

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Length

7.1mm

Standards/Approvals

RoHS

Termination Style

Wraparound

Width

4.2mm

Height

0.8mm

Related links