Rhopoint, TO-247 Surface Mount Resistor - PBH-R050-F1-1.0

This image is representative of the product range

Subtotal (1 reel of 105 units)*

$5,624.22

(exc. GST)

$6,467.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
105 +$53.564$5,624.22

*price indicative

RS Stock No.:
639-019
Mfr. Part No.:
PBH-R050-F1-1.0
Brand:
Rhopoint
Find similar products by selecting one or more attributes.
Select all

Brand

Rhopoint

Product Type

Surface Mount Resistor

Package/Case

TO-247

Packaging

Tube

Voltage

500V ac

Temperature Coefficient

50 ppm/K

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Through Hole

COO (Country of Origin):
DE

Related links