Panasonic ERA2A 6800 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB682X
- RS Stock No.:
- 782-897
- Mfr. Part No.:
- ERA2ARB682X
- Brand:
- Panasonic
This image is representative of the product range
Add 100 more to save $11.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$9.10
(exc. GST)
$10.50
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 9,990 left, ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $0.91 | $9.10 | - |
| 100 - 240 | $0.80 | $8.00 | $11.00 |
| 250 - 990 | $0.72 | $7.20 | $47.50 |
| 1000 - 4990 | $0.617 | $6.17 | $293.00 |
| 5000 + | $0.574 | $5.74 | $1,680.00 |
*price indicative
- RS Stock No.:
- 782-897
- Mfr. Part No.:
- ERA2ARB682X
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Fixed Resistor | |
| Resistance | 6800Ω | |
| Resistor Type | Thin Film Resistor | |
| Technology | Resistive | |
| Package/Case | Tape & Reel | |
| Packaging | Punched Carrier Taping 2 mm Pitch 10000 pcs | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 x 10-6/K | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA2A | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Wraparound | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Fixed Resistor | ||
Resistance 6800Ω | ||
Resistor Type Thin Film Resistor | ||
Technology Resistive | ||
Package/Case Tape & Reel | ||
Packaging Punched Carrier Taping 2 mm Pitch 10000 pcs | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 x 10-6/K | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Minimum Operating Temperature -55°C | ||
Series ERA2A | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Wraparound | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA2A 8200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB822X
- Panasonic ERA2A 12000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB123X
- Panasonic ERA2A 2000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB202X
- Panasonic ERA2A 1200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB122X
- Panasonic ERA2A 27000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB273X
- Panasonic ERA2A 15000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB153X
- Panasonic ERA2A 3300 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB332X
- Panasonic ERA2A 5100 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB512X
