TE Connectivity RN73 28 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 2176263-7
- RS Stock No.:
- 785-472
- Mfr. Part No.:
- 2176263-7
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$5,820.00
(exc. GST)
$6,695.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.164 | $5,820.00 |
*price indicative
- RS Stock No.:
- 785-472
- Mfr. Part No.:
- 2176263-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 28kΩ | |
| Resistor Type | Precision Thin Film | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Paper Tape Reel | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RN73 | |
| Maximum Operating Temperature | 155°C | |
| Height | 300μm | |
| Length | 1mm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 28kΩ | ||
Resistor Type Precision Thin Film | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Paper Tape Reel | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RN73 | ||
Maximum Operating Temperature 155°C | ||
Height 300μm | ||
Length 1mm | ||
Width 500μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision chip resistor offers high stability and exceptional performance suitable for sensitive applications. Built with Advanced thin film technology, it ensures accurate resistance values and reliable thermal characteristics.
Resistance tolerances as low as 0.01% for exacting applications
Sputtered layers maximise performance across various environments
Operates within -55 to +155°C for extended usability
Related links
- TE Connectivity RN73 37.4 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 1-2176263-9
- TE Connectivity RN73 10 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 1614349-1
- TE Connectivity RN73 845 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 1879133-4
- TE Connectivity Holsworthy RN73 6.65 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879135-3
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1676970-7
- TE Connectivity Holsworthy RN73 205 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879126-7
- TE Connectivity Holsworthy RN73 53.6 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879132-5
- TE Connectivity Holsworthy RN73 7.15 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879135-6
