TE Connectivity CGS 3540 4.7 Ω, 2817 Metal Film Resistor 5 % Surface Mount 4 W - 7-2176401-9
- RS Stock No.:
- 796-404
- Mfr. Part No.:
- 7-2176401-9
- Brand:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$2,892.00
(exc. GST)
$3,326.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $1.446 | $2,892.00 |
*price indicative
- RS Stock No.:
- 796-404
- Mfr. Part No.:
- 7-2176401-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7Ω | |
| Product Type | Resistor | |
| Technology | Metal Film | |
| Resistor Type | Power | |
| Package/Case | 2817 | |
| Packaging | Taped and Reeled | |
| Tolerance | 5 % | |
| Power Rating | 4W | |
| Voltage | 250V | |
| Temperature Coefficient | 200 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 155°C | |
| Series | CGS 3540 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7Ω | ||
Product Type Resistor | ||
Technology Metal Film | ||
Resistor Type Power | ||
Package/Case 2817 | ||
Packaging Taped and Reeled | ||
Tolerance 5 % | ||
Power Rating 4W | ||
Voltage 250V | ||
Temperature Coefficient 200 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Minimum Operating Temperature 155°C | ||
Series CGS 3540 | ||
Pin Count 2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The TE Connectivity high power resistor delivers reliable performance in demanding applications, featuring thick film technology designed for superior power handling within Compact 2817 size packages.
Power rating of 4W at 70°C ensures optimal functionality
Resistance range spans from 1Ω to 10MΩ, accommodating various requirements
Meets ±1% and ±5% resistance tolerances for precise applications
Designed to withstand temperatures from -55°C to 155°C for versatility
Supplied in moisture-sensitive packaging to protect against ESD
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
