Arcol Ohmite FCSL 20 mΩ Metal Foil Surface Mount Resistor ±1 % 0.2 W - FCSL05R020FER

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
126-0370
Mfr. Part No.:
FCSL05R020FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Surface Mount Resistor

Resistance

20mΩ

Technology

Metal Foil

Tolerance

±1 %

Power Rating

0.2W

Series

FCSL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
JP

Ohmite FCSL Series metal foil current sense


The FCSL series of current sensing surface mount resistor from Ohmite is the ultimate in a current sense resistor due to its proven metal foil technology.

Features


Combination of low and stable TCRs (Temperature Coefficient of Resistance)

Designed for automatic insertion

Industry standard sizes

High heat resistant use

Low heat electromotive use

Colour: white (top) and green (bottom)

Applications


FCSL can be used with power ratings up to 10 W.

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy