Susumu Co KRL 3mΩ, 2012 SMD Resistor ±1% 1W
- RS Stock No.:
- 134-6002
- Mfr. Part No.:
- KRL2012E-C-R003-F
- Brand:
- Susumu Co
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-6002
- Mfr. Part No.:
- KRL2012E-C-R003-F
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
- COO (Country of Origin):
- JP
Prepare the line-up for current sensing resistors which cover a wide range of high-power and miniaturization needs. From the various type of shunt resistors such as short side, long side and four-terminal, customers can select the most appropriate resistance value for sensing current precisely
High Current chip jumpers YJP series
Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.
Related links
- Susumu Co KRL 500mΩ, 2012 SMD Resistor ±1% 1W
- Susumu Co KRL 150mΩ, 2012 SMD Resistor ±1% 1W
- Susumu Co KRL 330mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 1W
- Susumu Co KRL 22mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 1W
- Susumu Co KRL 3 mΩ, 0612 Metal Foil Surface Mount Resistor ±1 % 1.5 W - KRL3216E-C-R003-F
- Susumu Co KRL 10 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R010-F
- Susumu Co KRL 68 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R068-F
- Susumu Co KRL 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R100-F
