Susumu Co KRL 68 mΩ, 0612 Metal Foil Surface Mount Resistor ±1 % 1.5 W - KRL3216E-C-R068-F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-6312
Mfr. Part No.:
KRL3216E-C-R068-F
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

68mΩ

Technology

Metal Foil

Package/Case

0612

Tolerance

±1 %

Power Rating

1.5W

Temperature Coefficient

±50 ppm/°C

Minimum Operating Temperature

-55°C

Series

KRL

Maximum Operating Temperature

175°C

COO (Country of Origin):
JP

Susumu KLR 1206 Current Sensing Resistors


Susumu KLR Series high current sensing long side terminal chip resistor features a high current handling capability and wide range of power ratings.Two types available: high temperature (operating temperature up to 175℃), low emf type (operating temperature up to 155℃).Face down construction. Choice between bottom only or wraparound terminal.

Features


Separated voltage terminal for precise measurement of voltage

TCR stable at very low resistance: 4 mΩ:±50ppm/℃

Power ratings: 1 W ∼ 5 W

Applications


Smartphones

Automotive electronics

Power source devices

AC-DC convertors

DC-DC convertors

Motors

Inverters

Office automation equipment

Approvals

AEC-Q200 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy