TE Connectivity CRGH 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J47R
- RS Stock No.:
- 162-0000
- Mfr. Part No.:
- CRGH2512J47R
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-0000
- Mfr. Part No.:
- CRGH2512J47R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.35mm | |
| Height | 600μm | |
| Width | 550μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 250V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.35mm | ||
Height 600μm | ||
Width 550μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
2512 Format CRGH Series Resistor 5% 2W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG
CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J47R
- TE Connectivity CRGH 1.5 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J1K5
- TE Connectivity CRGH 3.3 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J3K3
- TE Connectivity CRGH 470 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J470K
- TE Connectivity CRGH 330 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J330R
- TE Connectivity CRGH 1.5 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J1R5
- TE Connectivity CRGH 33 Ω, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J33R
- TE Connectivity CRGH 22 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J22K
