TE Connectivity RN73 16.9 kΩ, 0603 Thin Film ±0.1 % 0.06 W - RN73C1J16K9B
- RS Stock No.:
- 163-8580
- Mfr. Part No.:
- RN73C1J16K9B
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8580
- Mfr. Part No.:
- RN73C1J16K9B
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RN73 | |
| Resistance | 16.9 kΩ | |
| Package/Case | 0603 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06 W | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RN73 | ||
Resistance 16.9 kΩ | ||
Package/Case 0603 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.06 W | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Voltage 50 V | ||
- COO (Country of Origin):
- TW
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
Related links
- TE Connectivity RN73 16.9 kΩ, 0603 Thin Film ±0.1 % 0.063 W - RN73C1J16K9B
- TE Connectivity RN73 14.3 Ω, 0603 Thin Film ±0.1 % 0.063 W - RN73C1J14R3B
- TE Connectivity RN73 147 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E147RB
- TE Connectivity RN73 4.32 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E4K32B
- TE Connectivity RN73 3.83 kΩ, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E3K83B
- TE Connectivity RN73 162 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E162RB
- TE Connectivity RN73 169 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E169RB
- TE Connectivity RN73 412 Ω, 0402 Thin Film ±0.1 % 0.063 W - RN73C1E412RB
