TE Connectivity CRGS 330Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W
- RS Stock No.:
- 164-6794
- Mfr. Part No.:
- CRGS2010J330R
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 4000)
$252.00
(exc. GST)
$289.80
(inc. GST)
- RS Stock No.:
- 164-6794
- Mfr. Part No.:
- CRGS2010J330R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Technology | Thick Film | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±5% | |
| Power Rating | 0.75W | |
| Temperature Coefficient | ≤±100ppm/°C | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Technology Thick Film | ||
Package/Case 2010 (5025M) | ||
Tolerance ±5% | ||
Power Rating 0.75W | ||
Temperature Coefficient ≤±100ppm/°C | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity CRGS 15kΩ, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W
- TE Connectivity CRGS 18Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W
- TE Connectivity CRGS 2.7Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W
- TE Connectivity CRGS 1.2Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.75W
- TE Connectivity TLM 47mΩ, 2010 (5025M) Metal Foil SMD Resistor ±5% 0.75W
- TE Connectivity TLM 82mΩ, 2010 (5025M) Metal Foil SMD Resistor ±5% 0.75W
- TE Connectivity TLM 47mΩ, 2010 (5025M) Metal Strip SMD Resistor ±5% 0.75W
- KOA RK73H 200Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.75W

