Bourns PWR2010 1 Ω, 2010 Wirewound Surface Mount Resistor ±5 % 0.5 W - PWR2010W1R00JE
- RS Stock No.:
- 167-0007
- Mfr. Part No.:
- PWR2010W1R00JE
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0007
- Mfr. Part No.:
- PWR2010W1R00JE
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Wirewound | |
| Resistor Type | Low TCR | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | PWR2010 | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.08mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 3.25mm | |
| Width | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Wirewound | ||
Resistor Type Low TCR | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.5W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series PWR2010 | ||
Maximum Operating Temperature 155°C | ||
Length 5.08mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 3.25mm | ||
Width 2.54mm | ||
- COO (Country of Origin):
- TW
PWR2010 Series 0.5W SMT Wirewound Power Resistor
PWR2010 series 0.5W SMT wirewound power resistors with an optimized body shape for power dissipation. These PWR2010 SMT power chip resistors offer a high power density, low TCR and excellent pulse power and surge characteristics making them ideal for use in applications where surge voltages or inrush currents are present. Typical applications for these PWR2010 0.5W power resistors include telecommunications, audio equipment, medical equipment, base stations and industrial equipment.
Related links
- Bourns PWR2010 1 Ω, 2010 Wirewound Surface Mount Resistor ±5 % 0.5 W - PWR2010W1R00JE
- Bourns PWR2010 5 Ω, 2010 Wirewound Surface Mount Resistor ±5 % 0.5 W - PWR2010W5R00JE
- Panasonic ERJT14 3.3 kΩ, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J332U
- Yageo RC_L 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W
- ROHM ESR18 680 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ681
- TE Connectivity CRGS 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J10R
- TE Connectivity CRGS 27 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J27K
- Panasonic ERJP06 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J222V
