ROHM ESR 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF2202

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-3772
Mfr. Part No.:
ESR03EZPF2202
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

22kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR

Maximum Operating Temperature

155°C

COO (Country of Origin):
JP
ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.

3kV guarantee for anti-surge tolerance.

High accuracy resistance series is also in lineup (+/- 0.5% : D-class)

Higher rated power than that of standard type chip resistors.

Applications:

Coin Processing Machines

Digital Multimeter: Handy Type

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

Electric Bike

Surveillance Camera for Network

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Portable Data Terminal

Automotive

PLC (Programmable Logic Controller)

POS (Point Of Sales System)

Embedded PC

Smart Meter

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Fingerprint Authentication Device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy