ROHM ESR 15 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.66 W - ESR25JZPF1502

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-3795
Mfr. Part No.:
ESR25JZPF1502
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

15kΩ

Technology

Thick Film

Package/Case

1210

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.66W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

550μm

Width

2.5mm

Standards/Approvals

IEC 60115-8

Length

3.2mm

COO (Country of Origin):
JP
ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 5kV ESD guarantee. This product is suitable for high-reliability sets and circuits.

5kV guarantee for anti-surge tolerance.

High accuracy resistance series is also in lineup (+/- 0.5% : D-class)

Higher rated power than that of standard type chip resistors.

Applications:

Coin Processing Machines

Digital Multimeter: Handy Type

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

Electric Bike

Surveillance Camera for Network

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Portable Data Terminal

Automotive

PLC (Programmable Logic Controller)

POS (Point Of Sales System)

Embedded PC

Smart Meter

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Fingerprint Authentication Device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy