ROHM ESR 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.4 W - ESR10EZPF1000
- RS Stock No.:
- 167-3797
- Mfr. Part No.:
- ESR10EZPF1000
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-3797
- Mfr. Part No.:
- ESR10EZPF1000
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.4W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.4W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- JP
ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.
3kV guarantee for anti-surge tolerance.
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
- RS Stock No. 2629238
- Mfr. Part No. ESR10EZPF11R0
Each (On a Tape of 100)
$0.108
- RS Stock No. 2629342
- Mfr. Part No. ESR10EZPF43R0
Each (On a Tape of 100)
$0.09
- RS Stock No. 9013689P
- Mfr. Part No. MCR10EZPF1000
Each (Supplied on a Reel)
$0.016
- RS Stock No. 9013689
- Mfr. Part No. MCR10EZPF1000
Each (In a Bag of 100)
$0.015
Related links
- ROHM ESR 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.4 W - ESR10EZPF1003
- ROHM ESR 47 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.4 W - ESR10EZPF4702
- ROHM ESR 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF1003
- ROHM ESR10 270 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF2703
- ROHM ESR10 56 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF5602
- ROHM ESR10 120 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF1203
- ROHM ESR10 27 kΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF2702
- ROHM ESR10 1.1 mΩ, 0805 Thick Film Resistor ±1 % 0.4 W - ESR10EZPF1104










