ROHM ESR 33Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- RS Stock No.:
- 167-4299
- Mfr. Part No.:
- ESR18EZPF33R0
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-4299
- Mfr. Part No.:
- ESR18EZPF33R0
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.
3kV guarantee for anti-surge tolerance.
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM ESR 33Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- ROHM ESR 10kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- ROHM ESR 100Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJMP2 15mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJMP2 5mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- TE Connectivity CRGP 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- TE Connectivity CRGP 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- TE Connectivity CRGP 33Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
