TE Connectivity RN73 1.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A1K5BTDF
- RS Stock No.:
- 168-0193
- Mfr. Part No.:
- RN73C2A1K5BTDF
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-0193
- Mfr. Part No.:
- RN73C2A1K5BTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.5kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RN73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.5kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RN73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2mm | ||
Height 550μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
RN0805 SMT 5.1Ω to 9.76kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
- RS Stock No. 1251119
- Mfr. Part No. RN73C2A1K5BTDF
Each (In a Bag of 10)
$1.062
- RS Stock No. 1251119P
- Mfr. Part No. RN73C2A1K5BTDF
Each (Supplied on a Reel)
$1.094
- RS Stock No. 2152951
- Mfr. Part No. RN73C2A3K16B
Each (In a Pack of 5)
$1.674
- RS Stock No. 2154159
- Mfr. Part No. RN73C2A36K5B
Each (In a Pack of 5)
$2.412
Related links
- TE Connectivity RN73 1.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A1K5BTDF
- TE Connectivity RN73 1.5 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - RN73C1E1K5B
- TE Connectivity RN73 261 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A261RB
- TE Connectivity RN73 20 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A20RB
- TE Connectivity RN73 51.1 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A51R1B
- TE Connectivity RN73 1.78 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A1K78B
- TE Connectivity RN73 17.8 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A17R8B
- TE Connectivity RN73 787 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A787RB









