KOA RK73B 220 Ω, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC221J

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-9504
Mfr. Part No.:
RK73B1HTTC221J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

220Ω

Technology

Thick Film

Package/Case

0201

Tolerance

±5 %

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RK73B

Maximum Operating Temperature

155°C

COO (Country of Origin):
JP
General purpose 2%, 5% tolerance thick film chip resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy