Panasonic ERA 27 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB273X

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$59.00

(exc. GST)

$68.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$0.118$59.00-
2500 - 4500$0.115$57.502%
5000 +$0.114$57.003%

*price indicative

RS Stock No.:
174-6036
Mfr. Part No.:
ERA2AEB273X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

27kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Termination Style

Solder Pad

Length

1mm

Standards/Approvals

RoHS

Width

500μm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 27 kΩ Resistance, ±0.1 % Tolerance - ERA2AEB273X


This SMD resistor provides exceptional precision and reliability for various electrical applications. With a resistance Value of 27 kΩ, it employs thin film technology, ensuring high accuracy and minimal variation in performance. Measuring 0402 (1005M) in size, this resistor is Ideal for Compact circuits where space is a constraint.

Features & Benefits


• Offers ±0.1% tolerance for high precision applications
• Supports a power rating of 0.063 W for efficient energy management
• Exhibits a temperature coefficient of ±25 ppm/°C for stability across temperatures
• Compliant with AEC-Q200 to meet automotive industry standards
• Ideal for environments with a minimum operating temperature of -55°C
• Functions effectively up to a maximum operating temperature of +155°C

Applications


• Used in automotive control systems for reliable performance
• Suitable for high-speed digital circuits in electronics
• Utilised in precision measurement equipment for accurate readings
• Effective in power management in electrical devices

What advantages does the low tolerance feature provide in circuit design?


The low tolerance feature ensures consistent performance and enhances reliability, making it suitable for high-precision applications where variations can significantly impact functionality.

How does the temperature coefficient affect performance in varied environments?


A temperature coefficient of ±25 ppm/°C allows the resistor to maintain stable resistance values across a wide temperature range, ensuring reliable operation in fluctuating thermal conditions.

In which types of electronic devices is it commonly used?


It is Can be used in automotive electronics, telecommunications equipment, and consumer electronics, providing the necessary stability and accuracy for critical functions.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Each (In a Bag of 100)
$0.135
Each (In a Bag of 100)
$0.135
Each (On a Reel of 10000)
$0.132
Each (In a Bag of 50)
$0.196

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy