TE Connectivity CRGP 1.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRGP1206F1K2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$425.00

(exc. GST)

$490.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
5000 - 5000$0.085$425.00
10000 - 15000$0.083$415.00
20000 +$0.081$405.00

*price indicative

RS Stock No.:
176-5097
Mfr. Part No.:
CRGP1206F1K2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1.2kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.55mm

Height

550μm

Standards/Approvals

RoHS

Length

3.1mm

Termination Style

Solder

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy