Panasonic ERA 4.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB432V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$23.25

(exc. GST)

$26.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 1000$0.093$23.25-
1250 - 2250$0.091$22.752%
2500 +$0.09$22.503%

*price indicative

RS Stock No.:
179-9605
Distrelec Article No.:
304-30-714
Mfr. Part No.:
ERA3AEB432V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4.3kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Height

450μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

800μm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 4.3 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB432V


This SMD resistor is a precision component designed for high-performance electronic applications. With a resistance Value of 4.3 kΩ and housed in a Compact 0603 (1608M) package, this thin film SMD resistor is engineered to meet demanding standards. It operates effectively across a wide temperature range from -55°C to +155°C and is compliant with automotive industry standards.

Features & Benefits


• Utilises thin film technology for enhanced performance
• Offers a high tolerance of ±0.1% for precise application
• Suitable for temperatures from -55°C to +155°C
• Features a low temperature coefficient of ±25 ppm/°C
• Rated for a power capacity of 0.1 W, Ideal for Compact designs
• Meets AEC-Q200 automotive standards for reliability in vehicles

Applications


• Used in automotive electronic circuits
• Utilised in precision instrumentation and measurement devices
• Effective in consumer electronics for efficient power management
• Applied in industrial automation systems for enhanced reliability

What are the advantages of using a thin film design in this resistor?


Thin film design provides excellent stability and precision, resulting in lower noise and a more consistent performance across varying temperatures. This ensures that the resistor maintains its specified characteristics in critical applications.

How does the temperature rating affect the performance of this resistor?


Operating within the specified temperature range of -55°C to +155°C ensures reliability and reduces the risk of failure during extreme conditions. This is essential for applications in automotive and industrial environments where temperature fluctuations are common.

What distinguishes this resistor from standard carbon film or metal film options?


The thin film construction results in superior tolerance and stability compared to carbon or metal film types, making it more suitable for high-precision applications where accuracy is crucial. Additionally, it ensures consistent performance over its operational lifetime.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy