TE Connectivity 3550 15 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355015RJT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$19.98

(exc. GST)

$22.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 430 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 240$1.998$19.98
250 - 490$1.946$19.46
500 +$1.918$19.18

*price indicative

Packaging Options:
RS Stock No.:
186-6302
Mfr. Part No.:
355015RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

15Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

4320

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

300V

Power Rating

5W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

3550

Pin Count

2

Maximum Operating Temperature

155°C

Length

11mm

Termination Style

Solder

Height

1.1mm

Width

5mm

Standards/Approvals

No

COO (Country of Origin):
TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.

5W@70°C in 4320 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy